Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J101AP
- RS Stock No.:
- 568-878
- Mfr. Part No.:
- EEEFP0J101AP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 568-878
- Mfr. Part No.:
- EEEFP0J101AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | FP SMD | |
Ripple Current | 300mA | |
Leakage Current | 3 μA | |
Equivalent Series Resistance | 260mΩ | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series FP SMD | ||
Ripple Current 300mA | ||
Leakage Current 3 μA | ||
Equivalent Series Resistance 260mΩ | ||
Polarised Polar | ||
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount
Long life
High reliability
High ripple current
Low impedance
Surface mount
Applications
Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

The Panasonic aluminum electrolytic capacitors available in different series. FP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 10 μF to 1800 μF.
Endurance 105 °C 2000 h
Low ESR ( 30 % to 50 % less than FK series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Low ESR ( 30 % to 50 % less than FK series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant