Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC220UAR
- RS Stock No.:
- 568-830
- Mfr. Part No.:
- EEEFPC220UAR
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 568-830
- Mfr. Part No.:
- EEEFPC220UAR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 4 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Series | FP SMD | |
Equivalent Series Resistance | 850mΩ | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Ripple Current | 160mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Series FP SMD | ||
Equivalent Series Resistance 850mΩ | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Ripple Current 160mA | ||
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods
