Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V330AP

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.45

(exc. VAT)

£2.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
  • Plus 545 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£0.49£2.45
10 - 45£0.276£1.38
50 - 245£0.264£1.32
250 +£0.186£0.93

*price indicative

Packaging Options:
RS Stock No.:
568-773
Mfr. Part No.:
EEEFP1V330AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Ripple Current

300mA

Leakage Current

3 μA

Series

FP SMD

Equivalent Series Resistance

260mΩ

FP Series


Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount

Applications


Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links