Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ182UAP

Subtotal (1 pack of 5 units)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship
  • Plus 999,999,015 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.698£3.49

*price indicative

Packaging Options:
RS Stock No.:
568-705
Mfr. Part No.:
EEEFPJ182UAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

850mA

Polarised

Polar

Series

FP SMD

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Leakage Current

3 μA

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links