Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETG1E101P

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.12

(exc. VAT)

£4.945

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.824£4.12
50 - 245£0.562£2.81
250 - 495£0.37£1.85
500 - 995£0.348£1.74
1000 +£0.34£1.70

*price indicative

RS Stock No.:
568-650
Mfr. Part No.:
EEETG1E101P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Automotive Standard

AEC-Q200

Tolerance

±20%

Polarised

Polar

Ripple Current

197mA

Series

TG

Equivalent Series Resistance

500mΩ

COO (Country of Origin):
JP

TG Aluminium Electrolytic Capacitor Series


Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.

Features & Benefits:


AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance

Applications


Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.


SMT 125°C

Related links