Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J470AR
- RS Stock No.:
- 568-547P
- Mfr. Part No.:
- EEEFP0J470AR
- Brand:
- Panasonic
Subtotal 5 units (supplied as a tape)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 860 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
5 + | £0.332 |
*price indicative
- RS Stock No.:
- 568-547P
- Mfr. Part No.:
- EEEFP0J470AR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Ripple Current | 240mA | |
Leakage Current | 3 μA | |
Series | FK SMD | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Equivalent Series Resistance | 360mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Ripple Current 240mA | ||
Leakage Current 3 μA | ||
Series FK SMD | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Equivalent Series Resistance 360mΩ | ||
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J470AR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- NIC Components 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - NACZ331M6.3V6.3X8TR13F
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J681L
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J331XP