Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J471AP
- RS Stock No.:
- 568-537
- Mfr. Part No.:
- EEEFP0J471AP
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.478 | £2.39 |
*price indicative
- RS Stock No.:
- 568-537
- Mfr. Part No.:
- EEEFP0J471AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Leakage Current | 3 μA | |
Ripple Current | 850mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Series | FP SMD | |
Equivalent Series Resistance | 80mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Leakage Current 3 μA | ||
Ripple Current 850mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Series FP SMD | ||
Equivalent Series Resistance 80mΩ | ||
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount
Long life
High reliability
High ripple current
Low impedance
Surface mount
Applications
Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J471AP
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J681L
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J331XP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J102AP
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J471L