Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC470UAR
- RS Stock No.:
- 568-474
- Mfr. Part No.:
- EEEFPC470UAR
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.13
(exc. VAT)
£2.555
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.426 | £2.13 |
*price indicative
- RS Stock No.:
- 568-474
- Mfr. Part No.:
- EEEFPC470UAR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Automotive Standard | AEC-Q200 | |
Series | FP SMD | |
Polarised | Polar | |
Ripple Current | 240mA | |
Equivalent Series Resistance | 360mΩ | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Automotive Standard AEC-Q200 | ||
Series FP SMD | ||
Polarised Polar | ||
Ripple Current 240mA | ||
Equivalent Series Resistance 360mΩ | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount
Long life
High reliability
High ripple current
Low impedance
Surface mount
Applications
Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC470UAR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFTC331XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC221XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C221AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C100AR