Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFKC470UAR

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.87

(exc. VAT)

£2.245

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 985 unit(s) ready to ship
  • Plus 999,999,010 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.374£1.87
25 - 370£0.204£1.02
375 - 1245£0.132£0.66
1250 +£0.096£0.48

*price indicative

Packaging Options:
RS Stock No.:
565-768
Mfr. Part No.:
EEEFKC470UAR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

700mΩ

Automotive Standard

AEC-Q200

Tolerance

±20%

Polarised

Polar

Ripple Current

160mA

Leakage Current

3 μA

Series

FK SMD

COO (Country of Origin):
MY

FK High Temperature Reflow Series


Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount

Applications


Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links