Panasonic 47μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470AP
- RS Stock No.:
- 565-712
- Mfr. Part No.:
- EEEFK1E470AP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 565-712
- Mfr. Part No.:
- EEEFK1E470AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Equivalent Series Resistance | 1.36Ω | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Series | FK SMD | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Equivalent Series Resistance 1.36Ω | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series FK SMD | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

The Panasonic aluminum electrolytic capacitors available in different series. FK series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 35 V. Capacitance range 47 μF to 6800 μF.
Endurance 105 °C 2000 h
Low impedance
Miniaturized
Vibration proof product
AEC-Q200 compliant
RoHS compliant
Low impedance
Miniaturized
Vibration proof product
AEC-Q200 compliant
RoHS compliant