Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101AP
- RS Stock No.:
- 565-695
- Mfr. Part No.:
- EEEFK1C101AP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.76
(exc. VAT)
£2.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 3,195 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.352 | £1.76 |
50 - 95 | £0.332 | £1.66 |
100 - 245 | £0.312 | £1.56 |
250 - 495 | £0.29 | £1.45 |
500 + | £0.264 | £1.32 |
*price indicative
- RS Stock No.:
- 565-695
- Mfr. Part No.:
- EEEFK1C101AP
- Brand:
- Panasonic
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
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 1.8mm | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 240mA | |
Leakage Current | 3 μA | |
Series | FK SMD | |
Polarised | Polar | |
Tolerance | ±20% | |
Equivalent Series Resistance | 360mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.8mm | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 240mA | ||
Leakage Current 3 μA | ||
Series FK SMD | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 360mΩ | ||
- COO (Country of Origin):
- MY
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFTC331XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC221XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C221XP