Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220AR

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.92

(exc. VAT)

£2.305

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 1,020 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.384£1.92
50 - 95£0.326£1.63
100 - 245£0.288£1.44
250 - 995£0.25£1.25
1000 +£0.23£1.15

*price indicative

Packaging Options:
RS Stock No.:
565-594
Mfr. Part No.:
EEEFK1C220AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Equivalent Series Resistance

700mΩ

Series

FK SMD

Leakage Current

3 μA

Ripple Current

160mA

COO (Country of Origin):
MY

FK Series reels


Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Related links