Panasonic 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A220AR

Subtotal (1 pack of 5 units)*

£1.87

(exc. VAT)

£2.245

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
  • Plus 2,140 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.374£1.87

*price indicative

Packaging Options:
RS Stock No.:
565-560
Mfr. Part No.:
EEEFK1A220AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Series

FK SMD

Tolerance

±20%

Equivalent Series Resistance

1.35Ω

Polarised

Polar

Ripple Current

90mA

Leakage Current

3 μA

Automotive Standard

AEC-Q200

COO (Country of Origin):
MY

FK Series reels


Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Related links