Vishay 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL201331109E3
- RS Stock No.:
- 378-586
- Mfr. Part No.:
- MAL201331109E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.22
(exc. VAT)
£3.865
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 185 left, ready to ship
- Plus 85 left, ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.644 | £3.22 |
50 - 120 | £0.386 | £1.93 |
125 - 245 | £0.356 | £1.78 |
250 - 495 | £0.29 | £1.45 |
500 + | £0.258 | £1.29 |
*price indicative
- RS Stock No.:
- 378-586
- Mfr. Part No.:
- MAL201331109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 3000h | |
Lead Pitch | 5mm | |
Ripple Current | 55mA | |
Leakage Current | 2 μA | |
Series | 013 RLC | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 5mm | ||
Ripple Current 55mA | ||
Leakage Current 2 μA | ||
Series 013 RLC | ||
Tolerance ±20% | ||
013 Series
Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors
Recommended for general and industrial applications in replacement for tantalum bead capacitors
Related links
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H470
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG222