Vishay 22 μF Capacitor 25V dc, Radial, Through Hole - MAL201336229E3 Solder
- RS Stock No.:
- 378-564
- Mfr. Part No.:
- MAL201336229E3
- Brand:
- Vishay
Image representative of range
Subtotal (1 pack of 5 units)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,840 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.712 | £3.56 |
*price indicative
- RS Stock No.:
- 378-564
- Mfr. Part No.:
- MAL201336229E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 75mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | EU, IEC | |
| Lifetime | 80000 h | |
| Width | 5mm | |
| Series | 013 RLC | |
| Automotive Standard | No | |
| Leakage Current | 1.1μA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Capacitor Ripple Current 75mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals EU, IEC | ||
Lifetime 80000 h | ||
Width 5mm | ||
Series 013 RLC | ||
Automotive Standard No | ||
Leakage Current 1.1μA | ||
Tolerance ±20 % | ||
013 Series
Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors
Related links
- Rubycon 100 μF Capacitor 25V dc Through Hole - 25YXF100M6.3X11 Solder
- Vishay 3300 μF Capacitor 25V dc Through Hole - MAL213666332E3 Solder
- Rubycon 47 μF Capacitor 25V dc Through Hole - 25YXF47M5X11 Solder
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEAFC1E100 Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZKE331UB Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZT1E331B Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B Radial Lead
