Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKS220
- RS Stock No.:
- 116-739
- Mfr. Part No.:
- ECEA0JKS220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.96
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | £0.192 | £0.96 |
250 - 495 | £0.168 | £0.84 |
500 - 2495 | £0.156 | £0.78 |
2500 - 4995 | £0.146 | £0.73 |
5000 + | £0.134 | £0.67 |
*price indicative
- RS Stock No.:
- 116-739
- Mfr. Part No.:
- ECEA0JKS220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 5mm | |
Height | 5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 1.5mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Ripple Current | 29mA | |
Series | KS-A | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Ripple Current 29mA | ||
Series KS-A | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - ECEA0JKS220
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J122
- Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3PX3300MEFC10X20
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZL2200MEFC10X23
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122L