KEMET 2200μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP20A222BB063
- RS Stock No.:
- 105-492
- Mfr. Part No.:
- ALP20A222BB063
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£6.21
(exc. VAT)
£7.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.21 |
10 - 24 | £5.78 |
25 - 49 | £5.28 |
50 - 99 | £5.03 |
100 + | £4.90 |
*price indicative
- RS Stock No.:
- 105-492
- Mfr. Part No.:
- ALP20A222BB063
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2200µF | |
Voltage | 63V dc | |
Mounting Type | PCB Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 x 45mm | |
Height | 45mm | |
Length | 45mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 15000 h @ +85 °C/63V dc/Ir | |
Polarised | Polar | |
Tolerance | -10 → +30% | |
Series | ALP20 | |
Leakage Current | 0.8316 mA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2200µF | ||
Voltage 63V dc | ||
Mounting Type PCB Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 x 45mm | ||
Height 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 15000 h @ +85 °C/63V dc/Ir | ||
Polarised Polar | ||
Tolerance -10 → +30% | ||
Series ALP20 | ||
Leakage Current 0.8316 mA | ||
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads

Related links
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP22A472BB063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP20A103DE063
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP22A103CD063
- KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP20A682DD063
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount - ALP20A472CD063
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J220P
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEVFK1J221Q