Mascot 12 W AC/DC Adapter AC/DC Adapter Australia, FR, UK, US 6V dc Output, 2 A
- RS Stock No.:
- 187-3698
- Mfr. Part No.:
- 3823000041
- Brand:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£36.49
(exc. VAT)
£43.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 08 September 2026
- Plus 10 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £36.49 |
| 5 - 9 | £35.40 |
| 10 - 24 | £34.31 |
| 25 - 49 | £33.22 |
| 50 + | £32.12 |
*price indicative
- RS Stock No.:
- 187-3698
- Mfr. Part No.:
- 3823000041
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Australia, FR, UK, US | |
| Output Voltage | 6V dc | |
| Power | 12W | |
| Output Connector Type | Interchangeable | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 2A | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60601-1-2 | |
| Depth | 29mm | |
| Length | 86mm | |
| Width | 50mm | |
| Efficiency | 87% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 4 % | |
| Series | 3823 | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Australia, FR, UK, US | ||
Output Voltage 6V dc | ||
Power 12W | ||
Output Connector Type Interchangeable | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 2A | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60601-1-2 | ||
Depth 29mm | ||
Length 86mm | ||
Width 50mm | ||
Efficiency 87% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 4 % | ||
Series 3823 | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Universal input voltage (90-264VAC)
Fixed output voltages
2-pin C8 connector
Short circuit proof
Related links
- Mascot 12 W AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
- Mascot 12 W AC/DC Adapter AC/DC Adapter Australia UK 1.33 A
- Mascot 16 W AC/DC Adapter AC/DC Adapter Australia UK 1.06 A
- Mascot 16 W AC/DC Adapter AC/DC Adapter Australia UK 660 mA
- Mascot 16 W AC/DC Adapter AC/DC Adapter Australia UK 1.33 A
- Mascot 40 W AC/DC Adapter AC/DC Adapter Australia UK 6.6 A
- XP Power 12 W AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 12 W AC/DC Adapter AC/DC Adapter Australia UK 800 mA
