BASF 1.75mm Dark Green, Transparent Ultrafuse PLA 3D Printer Filament, 750g
- RS Stock No.:
- 249-0892
- Mfr. Part No.:
- 1303010020
- Brand:
- BASF
Subtotal (1 unit)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.99 |
*price indicative
- RS Stock No.:
- 249-0892
- Mfr. Part No.:
- 1303010020
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | PLA | |
| Printing Technology | FFF Technology | |
| Machine Specific | No | |
| Colour | Dark Green, Transparent | |
| For Use With | 3D Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | Ultrafuse PLA | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type PLA | ||
Printing Technology FFF Technology | ||
Machine Specific No | ||
Colour Dark Green, Transparent | ||
For Use With 3D Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material Ultrafuse PLA | ||
RoHS Status: Not Applicable
The BASF Forward AM ultrafuse polylactic acid based filament having dark green transparent colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.
Storage temperature 15 - 25°C
Bed material is glass
Bed material is glass
