N-Channel MOSFET, 680 mA, 25 V, 3-Pin SOT-23 onsemi FDV303N

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.077

(exc. VAT)

£0.092

(inc. VAT)

RS Stock No.:
354-4890
Mfr. Part No.:
FDV303N
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

680 mA

Maximum Drain Source Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

450 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.65V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

+8 V

Maximum Operating Temperature

+150 °C

Width

1.3mm

Length

2.92mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

1.64 nC @ 4.5 V

Minimum Operating Temperature

-55 °C

Height

0.93mm

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.