Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VAM471X
- RS Stock No.:
- 865-0530
- Mfr. Part No.:
- ECA1VAM471X
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 865-0530
- Mfr. Part No.:
- ECA1VAM471X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tolerance | ± 20% | |
| Series | AMX | |
| Ripple Current | 550mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tolerance ± 20% | ||
Series AMX | ||
Ripple Current 550mA | ||
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF


