Phoenix Contact 1 Channel Galvanic Barrier, ATEX

Subtotal (1 unit)*

£339.21

(exc. VAT)

£407.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£339.21

*price indicative

RS Stock No.:
751-1380
Mfr. Part No.:
2924799
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Channels

1

Barrier Type

Galvanic Barrier

Maximum Voltage

125 V dc, 253V ac

Hazardous Area Certification

ATEX

Supply Voltage

24 → 230V ac/dc

Maximum Current

7.4mA

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

MACX MCR-EX-T-UIREL-UP-SP

Operating Temperature Range

-20 → +65°C