Phoenix Contact 1 Channel Galvanic Barrier
- RS Stock No.:
- 709-9653
- Mfr. Part No.:
- 2924032
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-9653
- Mfr. Part No.:
- 2924032
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Channels | 1 | |
| Barrier Type | Galvanic Barrier | |
| Maximum Voltage | 125 V dc, 253V ac | |
| Maximum Current | 92mA | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Supply Voltage | 19.2 → 30V dc | |
| Series | MACX MCR-EX-SL-IDSI-I-SP | |
| Operating Temperature Range | -20 → +60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Channels 1 | ||
Barrier Type Galvanic Barrier | ||
Maximum Voltage 125 V dc, 253V ac | ||
Maximum Current 92mA | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Supply Voltage 19.2 → 30V dc | ||
Series MACX MCR-EX-SL-IDSI-I-SP | ||
Operating Temperature Range -20 → +60°C | ||
