Diodes Inc, 20V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 921-0880
- Mfr. Part No.:
- BZT585B20T-7
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-0880
- Mfr. Part No.:
- BZT585B20T-7
- Brand:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Nominal Zener Voltage | 20V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 350 mW | |
Package Type | SOD-523 | |
Zener Type | Precision | |
Zener Voltage Tolerance | ±2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 225Ω | |
Maximum Reverse Leakage Current | 50nA | |
Dimensions | 1.3 x 0.9 x 0.65mm | |
Typical Voltage Temperature Coefficient | 19.4mV/°C | |
Maximum Operating Temperature | +150 °C | |
Forward Current | 200mA | |
Forward Voltage | 1.1V | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 20V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Package Type SOD-523 | ||
Zener Type Precision | ||
Zener Voltage Tolerance ±2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 225Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 1.3 x 0.9 x 0.65mm | ||
Typical Voltage Temperature Coefficient 19.4mV/°C | ||
Maximum Operating Temperature +150 °C | ||
Forward Current 200mA | ||
Forward Voltage 1.1V | ||
Minimum Operating Temperature -65 °C | ||