Vishay, 8.7V Zener Diode ±2% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 903-4746
- Mfr. Part No.:
- MMBZ5238C-E3-18
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-4746
- Mfr. Part No.:
- MMBZ5238C-E3-18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 8.7V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOT-23 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | ±2% | |
| Pin Count | 3 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 8Ω | |
| Maximum Reverse Leakage Current | 3 μA @ 6.5 V | |
| Dimensions | 3.1 x 1.43 x 0.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Typical Voltage Temperature Coefficient | 0.065%/°C | |
| Forward Voltage | 0.9V | |
| Forward Current | 10mA | |
| Maximum Operating Temperature | +150 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 8.7V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±2% | ||
Pin Count 3 | ||
Test Current 20mA | ||
Maximum Zener Impedance 8Ω | ||
Maximum Reverse Leakage Current 3 μA @ 6.5 V | ||
Dimensions 3.1 x 1.43 x 0.95mm | ||
Minimum Operating Temperature -55 °C | ||
Typical Voltage Temperature Coefficient 0.065%/°C | ||
Forward Voltage 0.9V | ||
Forward Current 10mA | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 225mW, MMBZ5225 to MMBZ5267 Series, Vishay Semiconductor
Small signal Zener diodes
Zener voltage tolerance ±5%
Automotive AEC-Q101 qualified
Zener voltage tolerance ±5%
Automotive AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
