Vishay, 2.4V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 903-0763
- Mfr. Part No.:
- BZX84B2V4-E3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-0763
- Mfr. Part No.:
- BZX84B2V4-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 2.4V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 300 mW | |
Package Type | SOT-23 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 2% | |
Pin Count | 3 | |
Test Current | 1 mA, 5 mA | |
Maximum Zener Impedance | 100Ω | |
Maximum Reverse Leakage Current | 50µA | |
Dimensions | 3.1 x 1.43 x 1.15mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 2.4V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2% | ||
Pin Count 3 | ||
Test Current 1 mA, 5 mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 50µA | ||
Dimensions 3.1 x 1.43 x 1.15mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Surface Mount case: SOT-23
Zener Diodes, Vishay Semiconductor