Vishay, 60V Zener Diode ±5% 500 mW Through Hole 2-Pin DO-35

Discontinued
Packaging Options:
RS Stock No.:
902-6562
Mfr. Part No.:
1N5264B-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

60V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

2.1mA

Maximum Zener Impedance

170Ω

Maximum Reverse Leakage Current

100 nA @ 46 V

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.097%/K

Forward Voltage

1.1V

Maximum Operating Temperature

+175 °C

Forward Current

200mA

COO (Country of Origin):
CN

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor



Zener Diodes, Vishay Semiconductor