Vishay, 56V Zener Diode ±5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 902-6559
- Mfr. Part No.:
- 1N5263B-TR
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 902-6559
- Mfr. Part No.:
- 1N5263B-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 56V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 2 | |
Test Current | 2.2mA | |
Maximum Zener Impedance | 150Ω | |
Maximum Reverse Leakage Current | 100 nA @ 43 V | |
Dimensions | 1.7 (Dia.) x 3.9mm | |
Maximum Operating Temperature | +175 °C | |
Forward Voltage | 1.1V | |
Typical Voltage Temperature Coefficient | 0.096%/K | |
Forward Current | 200mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 56V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 2.2mA | ||
Maximum Zener Impedance 150Ω | ||
Maximum Reverse Leakage Current 100 nA @ 43 V | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Maximum Operating Temperature +175 °C | ||
Forward Voltage 1.1V | ||
Typical Voltage Temperature Coefficient 0.096%/K | ||
Forward Current 200mA | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor