Vishay, 23.2V Zener Diode 500 mW SMT 2-Pin DO-219AC
- RS Stock No.:
- 894-9290
- Mfr. Part No.:
- PLZ24B-G3/H
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 894-9290
- Mfr. Part No.:
- PLZ24B-G3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 23.2V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-219AC | |
Zener Type | General Purpose | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Reverse Leakage Current | 200nA | |
Dimensions | 1.9 x 1.3 x 0.6mm | |
Maximum Operating Temperature | +150 °C | |
Forward Voltage | 0.8V | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 23.2V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-219AC | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 200nA | ||
Dimensions 1.9 x 1.3 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Forward Voltage 0.8V | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, PLZ Series, Vishay Semiconductor
The Vishay Semiconductor PLZ series of Zener Diodes features a maximum power dissipation of 500mW in a tiny MicroSMF (SOD-323FL) SMT package. These planar silicon zener diodes exhibit excellent stability with well-defined reverse breakdown characteristics and low leakage currents. They are able to withstand HBM 1500R/100pF ±8kV ESD pulses.
Zener Diodes, Vishay Semiconductor