Diodes Inc, 6.8V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 822-2396
- Mfr. Part No.:
- DDZ9692S-7
- Brand:
- DiodesZetex
Discontinued
- RS Stock No.:
- 822-2396
- Mfr. Part No.:
- DDZ9692S-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 6.8V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 0.05mA | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.8 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.8V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 0.05mA | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.8 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 200mW, DDZ9 Series, Diodes Inc
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
