Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
- 818-5294
- Mfr. Part No.:
- TZM5235B-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-5294
- Mfr. Part No.:
- TZM5235B-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 6.8V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 5Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 3.7 x 1.6 x 1.6mm | |
| Typical Voltage Temperature Coefficient | 0.05%/K | |
| Maximum Operating Temperature | +175 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 6.8V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 5Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Typical Voltage Temperature Coefficient 0.05%/K | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZM52xxB Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Very high stability
Low reverse current level
Tolerance ±5%
AEC-Q101 qualified
Very sharp reverse characteristic
Very high stability
Low reverse current level
Tolerance ±5%
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
