Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Discontinued
Packaging Options:
RS Stock No.:
818-5279
Mfr. Part No.:
TZM5230B-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

19Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3.7 x 1.6 x 1.6mm

Typical Voltage Temperature Coefficient

0.03%/K

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, TZM52xxB Series, Vishay Semiconductor


Small Signal Zener Diodes
Very sharp reverse characteristic
Very high stability
Low reverse current level
Tolerance ±5%
AEC-Q101 qualified


Zener Diodes, Vishay Semiconductor