Vishay, 2.4V Zener Diode 5% 200 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 814-8731
- Mfr. Part No.:
- BZX584C2V4-V-G-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.105
(exc. VAT)
£0.126
(inc. VAT)
- RS Stock No.:
- 814-8731
- Mfr. Part No.:
- BZX584C2V4-V-G-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 2.4V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-523 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 70Ω | |
| Dimensions | 1.3 x 0.9 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 2.4V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-523 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 70Ω | ||
Dimensions 1.3 x 0.9 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- KR
Zener Diodes 200mW, BZX584C Series, Vishay Semiconductor
Small Signal Zener Diodes
Zener voltage tolerance is 5%
Zener voltage tolerance is 5%
Zener Diodes, Vishay Semiconductor

