Vishay, 11V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF
- RS Stock No.:
- 814-2890
- Mfr. Part No.:
- BZM55B11-TR3
- Brand:
- Vishay
Subtotal (1 tape of 250 units)*
£24.75
(exc. VAT)
£29.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tape* |
|---|---|---|
| 250 + | £0.099 | £24.75 |
*price indicative
- RS Stock No.:
- 814-2890
- Mfr. Part No.:
- BZM55B11-TR3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 11V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MicroMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | <20Ω | |
| Maximum Reverse Leakage Current | <2µA | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 0.11%/K | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 11V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MicroMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance <20Ω | ||
Maximum Reverse Leakage Current <2µA | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Voltage Temperature Coefficient 0.11%/K | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
