Vishay, 240V Zener Diode 6% 3 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 814-2802
- Mfr. Part No.:
- BZG03C240TR3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-2802
- Mfr. Part No.:
- BZG03C240TR3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 240V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 3 W | |
| Package Type | DO-214AC (SMA) | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 2mA | |
| Maximum Zener Impedance | 850Ω | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 4.5 x 2.8 x 2.3mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | 0.13%/K | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 240V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3 W | ||
Package Type DO-214AC (SMA) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 2mA | ||
Maximum Zener Impedance 850Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 4.5 x 2.8 x 2.3mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 0.13%/K | ||
- COO (Country of Origin):
- HU
