Vishay, 20V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 813-3912
- Mfr. Part No.:
- ZPY20-TR
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-3912
- Mfr. Part No.:
- ZPY20-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 20V | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 25mA | |
Maximum Zener Impedance | 12Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 2.6 (Dia.) x 5.2mm | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 20V | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 25mA | ||
Maximum Zener Impedance 12Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 2.6 (Dia.) x 5.2mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
Applications in stablilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor