Vishay, 4.3V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
 - 812-8771
 - Mfr. Part No.:
 - BZX85C4V3-TR
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 812-8771
 - Mfr. Part No.:
 - BZX85C4V3-TR
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.3V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.3 W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 7% | |
| Pin Count | 2 | |
| Test Current | 50mA | |
| Maximum Zener Impedance | 13Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 2.6 (Dia.) x 4.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Voltage Temperature Coefficient | 0.01%/°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Diode Configuration Single  | ||
Nominal Zener Voltage 4.3V  | ||
Number of Elements per Chip 1  | ||
Mounting Type Through Hole  | ||
Maximum Power Dissipation 1.3 W  | ||
Package Type DO-41  | ||
Zener Type General Purpose  | ||
Zener Voltage Tolerance 7%  | ||
Pin Count 2  | ||
Test Current 50mA  | ||
Maximum Zener Impedance 13Ω  | ||
Maximum Reverse Leakage Current 3µA  | ||
Dimensions 2.6 (Dia.) x 4.1mm  | ||
Maximum Operating Temperature +175 °C  | ||
Typical Voltage Temperature Coefficient 0.01%/°C  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
