Vishay, 7.5V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 812-8737
- Mfr. Part No.:
- BZX85B7V5-TR
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-8737
- Mfr. Part No.:
- BZX85B7V5-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 7.5V | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1.3 W | |
Package Type | DO-41 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 35mA | |
Maximum Zener Impedance | 3Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 2.6 (Dia.) x 4.1mm | |
Typical Voltage Temperature Coefficient | 0.065%/°C | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 7.5V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 35mA | ||
Maximum Zener Impedance 3Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.6 (Dia.) x 4.1mm | ||
Typical Voltage Temperature Coefficient 0.065%/°C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor