Vishay, 4.3V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41

Discontinued
Packaging Options:
RS Stock No.:
812-8718
Mfr. Part No.:
BZX85B4V3-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

13Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.01%/°C

COO (Country of Origin):
CN

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor


Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating


Zener Diodes, Vishay Semiconductor