Vishay, 75V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
 - 811-5894
 - Mfr. Part No.:
 - 1N4761A-TR
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 811-5894
 - Mfr. Part No.:
 - 1N4761A-TR
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 75V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.3 W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 3.3A | |
| Maximum Zener Impedance | 175Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 2.6 (Dia.) x 4.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Diode Configuration Single  | ||
Nominal Zener Voltage 75V  | ||
Number of Elements per Chip 1  | ||
Mounting Type Through Hole  | ||
Maximum Power Dissipation 1.3 W  | ||
Package Type DO-41  | ||
Zener Type General Purpose  | ||
Zener Voltage Tolerance 5%  | ||
Pin Count 2  | ||
Test Current 3.3A  | ||
Maximum Zener Impedance 175Ω  | ||
Maximum Reverse Leakage Current 5µA  | ||
Dimensions 2.6 (Dia.) x 4.1mm  | ||
Maximum Operating Temperature +175 °C  | ||
- COO (Country of Origin):
 - CN
 
Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
