onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 807-4936
- Mfr. Part No.:
- MMSZ5234B
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 807-4936
- Mfr. Part No.:
- MMSZ5234B
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Zener Voltage | 6.2V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 7Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 2.85 x 1.8 x 1.18mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 6.2V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 7Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.85 x 1.8 x 1.18mm | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 500mW, MMSZ5 Series, Fairchild Semiconductor
Fairchild Semiconductor 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Fairchild Semiconductor
