onsemi, 5.1V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 807-4771
- Mfr. Part No.:
- MMBZ5231B
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-4771
- Mfr. Part No.:
- MMBZ5231B
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Nominal Zener Voltage | 5.1V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 350 mW | |
Package Type | SOT-23 | |
Zener Voltage Tolerance | 5% | |
Pin Count | 3 | |
Test Current | 20mA | |
Maximum Zener Impedance | 17Ω | |
Maximum Reverse Leakage Current | 5µA | |
Dimensions | 2.92 x 1.3 x 0.93mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 5.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Package Type SOT-23 | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 20mA | ||
Maximum Zener Impedance 17Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 350mW, MMBZ52xxB Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor