onsemi, 6.2V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 806-1924
- Mfr. Part No.:
- MM3Z6V2B
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£0.019
(exc. VAT)
£0.023
(inc. VAT)
- RS Stock No.:
- 806-1924
- Mfr. Part No.:
- MM3Z6V2B
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Diode Configuration | Single | |
Nominal Zener Voltage | 6.2V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 200 mW | |
Package Type | SOD-323F | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 9Ω | |
Maximum Reverse Leakage Current | 2.7µA | |
Dimensions | 1.3 x 1.7 x 1mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.2V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323F | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 9Ω | ||
Maximum Reverse Leakage Current 2.7µA | ||
Dimensions 1.3 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor