onsemi, 2.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 806-1832P
- Mfr. Part No.:
- MM3Z2V7B
- Brand:
- onsemi
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
£45.00
(exc. VAT)
£54.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1000 - 2800 | £0.045 |
3000 - 8800 | £0.035 |
9000 + | £0.029 |
*price indicative
- RS Stock No.:
- 806-1832P
- Mfr. Part No.:
- MM3Z2V7B
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Diode Configuration | Single | |
Nominal Zener Voltage | 2.7V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 200 mW | |
Package Type | SOD-323F | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 94Ω | |
Maximum Reverse Leakage Current | 18µA | |
Dimensions | 1.3 x 1.7 x 1mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 2.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323F | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 94Ω | ||
Maximum Reverse Leakage Current 18µA | ||
Dimensions 1.3 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor