onsemi, 15V Zener Diode 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 805-2781
- Mfr. Part No.:
- MMBZ5245ELT1G
- Brand:
- onsemi
Subtotal (1 pack of 200 units)*
£2.80
(exc. VAT)
£3.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £0.014 | £2.80 |
*price indicative
- RS Stock No.:
- 805-2781
- Mfr. Part No.:
- MMBZ5245ELT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage | 15V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current | 16mA | |
| Maximum Zener Impedance | 16Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 15V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current 16mA | ||
Maximum Zener Impedance 16Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi, 15V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 300 mW SMT 2-Pin SOD-323
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 300 mW SMT 3-Pin SOT-23
