onsemi, 22V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0227
- Mfr. Part No.:
- 1N5251BTR
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-0227
- Mfr. Part No.:
- 1N5251BTR
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Nominal Zener Voltage | 22V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5.6mA | |
Maximum Zener Impedance | 29Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 1.91 (Dia.) x 4.56mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +200 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 22V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5.6mA | ||
Maximum Zener Impedance 29Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.91 (Dia.) x 4.56mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor