onsemi, 24V Zener Diode 5% 500 mW SMT 2-Pin SOD-523

Discontinued
Packaging Options:
RS Stock No.:
802-4675
Mfr. Part No.:
MM5Z24VT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.7mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

22mV/K

Minimum Operating Temperature

-65 °C

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-523


Zener Diodes, ON Semiconductor