onsemi, 7.5V Zener Diode 2% 300 mW SMT 2-Pin SOD-323

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

£0.019

(exc. VAT)

£0.023

(inc. VAT)

RS Stock No.:
802-4635
Mfr. Part No.:
MM3Z7V5ST1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

7.5V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

1.8 x 1.35 x 1mm

Typical Voltage Temperature Coefficient

5.3mV/K

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor


Surface Mount case: SOD-323 (SC-76)


Zener Diodes, ON Semiconductor