Fairchild, 7.5V Zener Diode 6% 200 mW SMT 2-Pin SOD-523F
- RS Stock No.:
- 802-3058
- Mfr. Part No.:
- MM5Z7V5
- Brand:
- Fairchild Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.105
(exc. VAT)
£0.126
(inc. VAT)
- RS Stock No.:
- 802-3058
- Mfr. Part No.:
- MM5Z7V5
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fairchild Semiconductor | |
Nominal Zener Voltage | 7.5V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 200 mW | |
Package Type | SOD-523F | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 15Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 1.3 x 0.9 x 0.7mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Fairchild Semiconductor | ||
Nominal Zener Voltage 7.5V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-523F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Zener Diodes 200mW, MM5Z Series, Fairchild Semiconductor
Surface Mount case: SOD-523F
Zener Diodes, Fairchild Semiconductor