onsemi, 24V Zener Diode 500 mW SMT 2-Pin SOD-123

Discontinued
Packaging Options:
RS Stock No.:
802-1866
Mfr. Part No.:
MMSZ4709T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

10nA

Dimensions

2.84 x 1.8 x 1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123


Zener Diodes, ON Semiconductor